
1411102 | |
|---|---|
DigiKey Part Number | 1411102-ND |
Manufacturer | |
Manufacturer Product Number | 1411102 |
Description | CABLE GLND 54.6-65.9MM M63 BRASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.150" (54.60mm) | |
Outside Cable Diameter (Max) | 2.594" (65.90mm) | |
Thread Size | M63 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -60°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €328.36000 | €328.36 |
| Unit Price without VAT: | €328.36000 |
|---|---|
| Unit Price with VAT: | €394.03200 |

