
1403911 | |
|---|---|
DigiKey Part Number | 277-12793-ND |
Manufacturer | |
Manufacturer Product Number | 1403911 |
Description | CONN TERMINATOR M12 SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1403911 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminator | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M12 | |
Material | Zinc Die Cast | |
Features | Dust Tight, Waterproof | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.27000 | €24.27 |
| Unit Price without VAT: | €24.27000 |
|---|---|
| Unit Price with VAT: | €29.12400 |


