


1376503 | |
|---|---|
DigiKey Part Number | 277-1376503-ND |
Manufacturer | |
Manufacturer Product Number | 1376503 |
Description | CONN PLUG HSG 20POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376503 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Mounting Flange |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.65000 | €6.65 |
| 10 | €5.65000 | €56.50 |
| 25 | €5.29640 | €132.41 |
| 50 | €5.04320 | €252.16 |
| 100 | €4.80240 | €480.24 |
| 250 | €4.50188 | €1,125.47 |
| 500 | €4.28712 | €2,143.56 |
| 1.000 | €4.08271 | €4,082.71 |
| Unit Price without VAT: | €6.65000 |
|---|---|
| Unit Price with VAT: | €7.98000 |

