


1340666 | |
|---|---|
DigiKey Part Number | 277-1340666-ND |
Manufacturer | |
Manufacturer Product Number | 1340666 |
Description | CONN PLUG HSG 12POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1340666 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.80000 | €2.80 |
| 10 | €2.37200 | €23.72 |
| 25 | €2.22360 | €55.59 |
| 50 | €2.11740 | €105.87 |
| 100 | €2.01620 | €201.62 |
| 250 | €1.88996 | €472.49 |
| 500 | €1.79976 | €899.88 |
| 1.000 | €1.71391 | €1,713.91 |
| 2.500 | €1.60670 | €4,016.75 |
| Unit Price without VAT: | €2.80000 |
|---|---|
| Unit Price with VAT: | €3.36000 |

