


1340387 | |
|---|---|
DigiKey Part Number | 277-1340387-ND |
Manufacturer | |
Manufacturer Product Number | 1340387 |
Description | CONN PLUG HSG 5POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1340387 Models |
Category | Pitch 0.150" (3.81mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €1.08700 | €10.87 |
| 25 | €1.01880 | €25.47 |
| 50 | €0.97020 | €48.51 |
| 100 | €0.92380 | €92.38 |
| 250 | €0.86592 | €216.48 |
| 500 | €0.82458 | €412.29 |
| 1.000 | €0.78521 | €785.21 |
| 2.500 | €0.73606 | €1,840.15 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.53600 |

