
1329918 | |
|---|---|
DigiKey Part Number | 277-1329918-ND |
Manufacturer | |
Manufacturer Product Number | 1329918 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation S |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.85000 | €25.85 |
| Unit Price without VAT: | €25.85000 |
|---|---|
| Unit Price with VAT: | €31.02000 |

