
1287515 | |
|---|---|
DigiKey Part Number | 277-1287515-ND |
Manufacturer | |
Manufacturer Product Number | 1287515 |
Description | EMLP (85 6X54)R SR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1287515 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background Silver |
Series | Length 3.370" (85.60mm) |
Packaging Bulk | Width 2.126" (54.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Thermomark Roll, Thermomark Rollmaster 300, Thermomark Rollmaster 600, Thermomark Roll 2.0, Thermomark Roll X1, Thermomark X1.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €387.78000 | €387.78 |
| Unit Price without VAT: | €387.78000 |
|---|---|
| Unit Price with VAT: | €465.33600 |

