
1276432 | |
|---|---|
DigiKey Part Number | 277-1276432-ND |
Manufacturer | |
Manufacturer Product Number | 1276432 |
Description | CABLE ASSY DB15 TO DB37 GRAY 3M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15, DB37 Gray, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets (2) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1276432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets (2) | |
Type | DB15, DB37 | |
Number of Positions | 15, 37 | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €162.45000 | €162.45 |
| Unit Price without VAT: | €162.45000 |
|---|---|
| Unit Price with VAT: | €194.94000 |

