Electronics Pliers Needle Nose 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212205

DigiKey Part Number
277-10920-ND
Manufacturer
Manufacturer Product Number
1212205
Description
TOOL PLIERS NEEDLE NOSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Needle Nose
Tip Shape
Angled 45°
Jaw Type
-
Features
Ergonomic, Insulated to 1000V, Soft Grips
Length
8.07" (205.0mm)
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€33.96000€33.96
Manufacturers Standard Package
Unit Price without VAT:€33.96000
Unit Price with VAT:€40.75200