Similar

1209101 | |
|---|---|
DigiKey Part Number | 1209101-ND |
Manufacturer | |
Manufacturer Product Number | 1209101 |
Description | TESTER AC/DC VOLTAGE/CONT IP65 |
Customer Reference | |
Detailed Description | Voltage Detector Measures AC, DC Voltage 6 ~ 400VAC, 6 ~ 400VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Detector | |
Specifications | Measures AC, DC Voltage 6 ~ 400VAC, 6 ~ 400VDC | |
Ratings | - |


