
1190305 | |
|---|---|
DigiKey Part Number | 277-1190305-ND |
Manufacturer | |
Manufacturer Product Number | 1190305 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1190305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.27000 | €5.27 |
| 10 | €4.55800 | €45.58 |
| 25 | €4.48800 | €112.20 |
| 50 | €4.44380 | €222.19 |
| 100 | €4.40590 | €440.59 |
| 250 | €4.13496 | €1,033.74 |
| 500 | €4.01262 | €2,006.31 |
| 1.000 | €3.77712 | €3,777.12 |
| Unit Price without VAT: | €5.27000 |
|---|---|
| Unit Price with VAT: | €6.32400 |

