
1154078 | |
|---|---|
DigiKey Part Number | 277-1154078TR-ND - Tape & Reel (TR) 277-1154078CT-ND - Cut Tape (CT) 277-1154078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1154078 |
Description | CONN HEADER 0.8MM 80POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1154078 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.427" (10.85mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A |
Pitch - Mating | Voltage Rating 500VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.056" (1.42mm) | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1154035 | Phoenix Contact | 201 | 277-1154035CT-ND | €27.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.50000 | €21.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €18.57336 | €4,643.34 |
| Unit Price without VAT: | €21.50000 |
|---|---|
| Unit Price with VAT: | €25.80000 |


