
1149616 | |
|---|---|
DigiKey Part Number | 277-1149616-ND |
Manufacturer | |
Manufacturer Product Number | 1149616 |
Description | RJ45 SOCKET INSERT, DEGREE OF PR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 1149616 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.11000 | €7.11 |
| 10 | €6.04300 | €60.43 |
| 32 | €5.56594 | €178.11 |
| 64 | €5.30031 | €339.22 |
| 128 | €5.04734 | €646.06 |
| 256 | €4.80652 | €1,230.47 |
| 512 | €4.57725 | €2,343.55 |
| 1.024 | €4.35902 | €4,463.64 |
| Unit Price without VAT: | €7.11000 |
|---|---|
| Unit Price with VAT: | €8.53200 |

