
1115618 | |
|---|---|
DigiKey Part Number | 277-1115618-ND |
Manufacturer | |
Manufacturer Product Number | 1115618 |
Description | SINGLE-MODE OS2 DUPLEX JUMPER, L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer Phoenix Contact | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Ratings LSZH |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Operating Temperature -20°C ~ 60°C |
Features Low Smoke |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.91000 | €30.91 |
| Unit Price without VAT: | €30.91000 |
|---|---|
| Unit Price with VAT: | €37.09200 |

