
1088688 | |
|---|---|
DigiKey Part Number | 277-1088688-ND |
Manufacturer | |
Manufacturer Product Number | 1088688 |
Description | IPD W 3P2 5 M M25 GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Panel Feed-Through Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1088688 Models |
Category | Fastening Type Push-Twist |
Mfr | Orientation Keyed |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 (2 + PE) | Current Rating (Amps) 20A |
Shell Size - Insert M25-3 | Voltage Rating 500VDC |
Mounting Type Panel Mount | Operating Temperature -30°C ~ 100°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper |
Termination Push In, Spring | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.40000 | €11.40 |
| Unit Price without VAT: | €11.40000 |
|---|---|
| Unit Price with VAT: | €13.68000 |

