1087144 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: €1,882.72000
Datasheet
Cable Fiber Optic M17 To M17 62.5/125 459.3' (140.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1087144

DigiKey Part Number
277-1087144-ND
Manufacturer
Manufacturer Product Number
1087144
Description
FIB OPT CBL M17-M17 MULT 140M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic M17 To M17 62.5/125 459.3' (140.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
459.3' (140.0m)
Manufacturer
Phoenix Contact
Type
Multimode, OM1
Packaging
Bulk
Ratings
LSZH
Part Status
Active
Bend Radius
80mm
1st Connector
M17
Color - Cable
Black
2nd Connector
M17
Color - Connectors
Silver
Cable Diameter
0.30" (7.5mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
62.5/125
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1127003Phoenix Contact1277-1127003-ND€1,882.72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1,200.11000€1,200.11
Manufacturers Standard Package
Unit Price without VAT:€1,200.11000
Unit Price with VAT:€1,440.13200