
1087112 | |
|---|---|
DigiKey Part Number | 277-1087112-ND |
Manufacturer | |
Manufacturer Product Number | 1087112 |
Description | 1U 19" PRE-ASSEMBLED FIBER OPTIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Modular Panel MPO 24 2 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | MPO | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,990.58000 | €1,990.58 |
| Unit Price without VAT: | €1,990.58000 |
|---|---|
| Unit Price with VAT: | €2,388.69600 |

