
1081340 | |
|---|---|
DigiKey Part Number | 277-1081340-ND |
Manufacturer | |
Manufacturer Product Number | 1081340 |
Description | FOC-FR19:1U-2OS24-LCD24-OM1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | MPO | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,980.36000 | €2,980.36 |
| Unit Price without VAT: | €2,980.36000 |
|---|---|
| Unit Price with VAT: | €3,576.43200 |

