
1071080 | |
|---|---|
DigiKey Part Number | 277-1071080-ND |
Manufacturer | |
Manufacturer Product Number | 1071080 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071080 Models |
Category | Wire Gauge 16-24 AWG |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Tray | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 12 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.09000 | €11.09 |
| 10 | €7.88100 | €78.81 |
| 25 | €6.98480 | €174.62 |
| 50 | €6.44480 | €322.24 |
| 100 | €6.00860 | €600.86 |
| 250 | €5.56564 | €1,391.41 |
| 500 | €5.31246 | €2,656.23 |
| 1.000 | €5.11515 | €5,115.15 |
| Unit Price without VAT: | €11.09000 |
|---|---|
| Unit Price with VAT: | €13.30800 |

