
1071068 | |
|---|---|
DigiKey Part Number | 277-1071068-ND |
Manufacturer | |
Manufacturer Product Number | 1071068 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.31000 | €4.31 |
| 10 | €3.06200 | €30.62 |
| 25 | €2.68440 | €67.11 |
| 80 | €2.31350 | €185.08 |
| 160 | €2.14538 | €343.26 |
| 320 | €2.01050 | €643.36 |
| 560 | €1.92227 | €1,076.47 |
| 1.040 | €1.84278 | €1,916.49 |
| Unit Price without VAT: | €4.31000 |
|---|---|
| Unit Price with VAT: | €5.17200 |

