
1071066 | |
|---|---|
DigiKey Part Number | 277-1071066-ND |
Manufacturer | |
Manufacturer Product Number | 1071066 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.32000 | €3.32 |
| 10 | €2.36500 | €23.65 |
| 25 | €2.06880 | €51.72 |
| 50 | €1.88260 | €94.13 |
| 125 | €1.68464 | €210.58 |
| 250 | €1.56740 | €391.85 |
| 500 | €1.47370 | €736.85 |
| 1.000 | €1.39977 | €1,399.77 |
| 5.000 | €1.28476 | €6,423.80 |
| Unit Price without VAT: | €3.32000 |
|---|---|
| Unit Price with VAT: | €3.98400 |

