
1071060 | |
|---|---|
DigiKey Part Number | 277-1071060-ND |
Manufacturer | |
Manufacturer Product Number | 1071060 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.39000 | €11.39 |
| 10 | €8.09200 | €80.92 |
| 25 | €7.17400 | €179.35 |
| 50 | €6.62180 | €331.09 |
| 100 | €6.17560 | €617.56 |
| 250 | €5.72288 | €1,430.72 |
| 500 | €5.46426 | €2,732.13 |
| 1.000 | €5.26274 | €5,262.74 |
| Unit Price without VAT: | €11.39000 |
|---|---|
| Unit Price with VAT: | €13.66800 |

