
1071057 | |
|---|---|
DigiKey Part Number | 277-1071057-ND |
Manufacturer | |
Manufacturer Product Number | 1071057 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071057 Models |
Category | Wire Gauge 16-24 AWG |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Tray | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 10 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation 45° (135°) Angle with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.69000 | €9.69 |
| 10 | €6.87800 | €68.78 |
| 25 | €6.08480 | €152.12 |
| 50 | €5.60440 | €280.22 |
| 100 | €5.21570 | €521.57 |
| 250 | €4.81996 | €1,204.99 |
| 500 | €4.59338 | €2,296.69 |
| 1.000 | €4.41656 | €4,416.56 |
| Unit Price without VAT: | €9.69000 |
|---|---|
| Unit Price with VAT: | €11.62800 |

