
1071049 | |
|---|---|
DigiKey Part Number | 277-1071049-ND |
Manufacturer | |
Manufacturer Product Number | 1071049 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.10000 | €5.10 |
| 10 | €3.62100 | €36.21 |
| 25 | €3.17840 | €79.46 |
| 65 | €2.81492 | €182.97 |
| 130 | €2.60800 | €339.04 |
| 260 | €2.44177 | €634.86 |
| 520 | €2.30992 | €1,201.16 |
| 1.040 | €2.20644 | €2,294.70 |
| Unit Price without VAT: | €5.10000 |
|---|---|
| Unit Price with VAT: | €6.12000 |

