



1071015 | |
|---|---|
DigiKey Part Number | 277-1071015-ND |
Manufacturer | |
Manufacturer Product Number | 1071015 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.06000 | €7.06 |
| 10 | €5.00800 | €50.08 |
| 25 | €4.41320 | €110.33 |
| 70 | €3.89714 | €272.80 |
| 140 | €3.63014 | €508.22 |
| 280 | €3.41725 | €956.83 |
| 560 | €3.24929 | €1,819.60 |
| 1.050 | €3.12890 | €3,285.34 |
| Unit Price without VAT: | €7.06000 |
|---|---|
| Unit Price with VAT: | €8.47200 |

