
1071003 | |
|---|---|
DigiKey Part Number | 277-1071003-ND |
Manufacturer | |
Manufacturer Product Number | 1071003 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.16000 | €6.16 |
| 10 | €4.36800 | €43.68 |
| 25 | €3.84240 | €96.06 |
| 65 | €3.41385 | €221.90 |
| 130 | €3.17062 | €412.18 |
| 260 | €2.97588 | €773.73 |
| 520 | €2.82190 | €1,467.39 |
| 1.040 | €2.70127 | €2,809.32 |
| Unit Price without VAT: | €6.16000 |
|---|---|
| Unit Price with VAT: | €7.39200 |

