
1071002 | |
|---|---|
DigiKey Part Number | 277-1071002-ND |
Manufacturer | |
Manufacturer Product Number | 1071002 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.24000 | €5.24 |
| 10 | €3.71700 | €37.17 |
| 25 | €3.26360 | €81.59 |
| 90 | €2.78667 | €250.80 |
| 180 | €2.59533 | €467.16 |
| 270 | €2.50178 | €675.48 |
| 540 | €2.36880 | €1,279.15 |
| 1.080 | €2.26448 | €2,445.64 |
| Unit Price without VAT: | €5.24000 |
|---|---|
| Unit Price with VAT: | €6.28800 |

