
1047426 | |
|---|---|
DigiKey Part Number | 277-1047426-ND |
Manufacturer | |
Manufacturer Product Number | 1047426 |
Description | TERM BLK 19POS VIOLET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Violet Middle 43.9mm |
Datasheet | Datasheet |
EDA/CAD Models | 1047426 Models |
Category | Current - UL 30 A |
Manufacturer Phoenix Contact | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-6mm² |
Part Status Active | Features Block of 9 |
Type Middle | Housing Color Violet |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 19 | Height (Max) 0.697" (17.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 43.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
Current - IEC 41 A | Operating Temperature -60°C ~ 105°C |
Voltage - IEC 450 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €8.15850 | €163.17 |
| Unit Price without VAT: | €8.15850 |
|---|---|
| Unit Price with VAT: | €9.79020 |

