Wire Marker Carrier, Slip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013850

DigiKey Part Number
277-12266-ND
Manufacturer
Manufacturer Product Number
1013850
Description
WIRE MARKER SLIP-ON 23MM X 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
1013850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.91" W x 0.16" L (23.0mm x 4.0mm)
Cable Diameter
0.079" ~ 0.157" (2.00mm ~ 4.00mm)
Legend
Blank
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-50°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.36000€0.36
10€0.30100€3.01
25€0.26280€6.57
50€0.24600€12.30
100€0.23490€23.49
250€0.23384€58.46
500€0.23102€115.51
1.000€0.21999€219.99
2.500€0.20620€515.50
Manufacturers Standard Package
Unit Price without VAT:€0.36000
Unit Price with VAT:€0.43200