
1004301 | |
|---|---|
DigiKey Part Number | 277-1004301-ND |
Manufacturer | |
Manufacturer Product Number | 1004301 |
Description | AI 6 -12 BK -1000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30758 | €307.58 |
| Unit Price without VAT: | €0.30758 |
|---|---|
| Unit Price with VAT: | €0.36910 |




