1.57" L x 0.67" W (40.0mm x 17.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0829437

DigiKey Part Number
0829437-ND
Manufacturer
Manufacturer Product Number
0829437
Description
LABEL ID/RATINGS 1.57"X0.67" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.57" L x 0.67" W (40.0mm x 17.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0829437 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Label Type
-
For Use With/Related Products
-
Material
Plastic
Label Size
1.57" L x 0.67" W (40.0mm x 17.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 510
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.27000€4.27
Unit Price without VAT:€4.27000
Unit Price with VAT:€5.12400