
0825343 | |
|---|---|
DigiKey Part Number | 0825343-ND |
Manufacturer | |
Manufacturer Product Number | 0825343 |
Description | LABEL STANDARD 0.94" X 0.20" GRN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green Standard Label 0.94" x 0.20" (24.0mm x 5.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0825343 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.94" x 0.20" (24.0mm x 5.0mm) | |
Color | Green | |
Material | Polyamide | |
For Use With/Related Products | Bluemark and CMS-P1-Plotter | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €9.86700 | €98.67 |
| Unit Price without VAT: | €9.86700 |
|---|---|
| Unit Price with VAT: | €11.84040 |

