
0825126 | |
|---|---|
DigiKey Part Number | 0825126-ND |
Manufacturer | |
Manufacturer Product Number | 0825126 |
Description | MARKER CARD WHITE 6.2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 6.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0825126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Custom | |
Pitch | - | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €8.94500 | €447.25 |
| Unit Price without VAT: | €8.94500 |
|---|---|
| Unit Price with VAT: | €10.73400 |

