
0824443 | |
|---|---|
DigiKey Part Number | 0824443-ND |
Manufacturer | |
Manufacturer Product Number | 0824443 |
Description | LABEL STANDARD CUSTOM WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard, Custom Configurable Label 0.16" x 0.39" (4.0mm x 10.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0824443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Custom Configurable | |
Label Size | 0.16" x 0.39" (4.0mm x 10.0mm) | |
Color | White | |
Material | ABS | |
For Use With/Related Products | - | |
Operating Temperature | -15°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €11.58360 | €579.18 |
| Unit Price without VAT: | €11.58360 |
|---|---|
| Unit Price with VAT: | €13.90032 |

