
0820390 | |
|---|---|
DigiKey Part Number | 0820390-ND |
Manufacturer | |
Manufacturer Product Number | 0820390 |
Description | LABEL STANDARD 1.14" X 0.31" YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 1.14" x 0.31" (29.0mm x 8.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0820390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.14" x 0.31" (29.0mm x 8.0mm) | |
Color | Yellow | |
Material | Polyamide | |
For Use With/Related Products | Bluemark and CMS-P1-Plotter | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.72000 | €7.72 |
| Unit Price without VAT: | €7.72000 |
|---|---|
| Unit Price with VAT: | €9.26400 |

