
0803904 | |
|---|---|
DigiKey Part Number | 277-0803904-ND |
Manufacturer | |
Manufacturer Product Number | 0803904 |
Description | SHRINK SLEEVE ROLL LABEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.354" W x 0.472" L (9.00mm x 12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0803904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.354" W x 0.472" L (9.00mm x 12.00mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €556.71000 | €556.71 |
| Unit Price without VAT: | €556.71000 |
|---|---|
| Unit Price with VAT: | €668.05200 |


