PSAA18U-150L6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phihong USA
In Stock: 265
Unit Price: €12.46000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 42
Unit Price: €11.93000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 37
Unit Price: €11.93000
Datasheet
15V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAA18U-150L6

DigiKey Part Number
993-1305-ND
Manufacturer
Manufacturer Product Number
PSAA18U-150L6
Description
AC/DC DESKTOP ADAPTER 15V 18W
Customer Reference
Detailed Description
15V 18 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.06" L x 1.93" W x 1.32" H (103.0mm x 49.0mm x 33.5mm)
Voltage - Output
15V
Approval Agency
CE, cULus
Current - Output (Max)
1.2A
Weight
0.309 lb (140.16 g)
Power (Watts)
18 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPL18U-150Phihong USA265993-1432-ND€12.46000Direct
GST18A15-P1JMEAN WELL USA Inc.421866-2053-ND€11.93000Similar
GST18B15-P1JMEAN WELL USA Inc.371866-2061-ND€11.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes