Similar

PSA60-301 | |
|---|---|
DigiKey Part Number | PSA60-301-ND |
Manufacturer | |
Manufacturer Product Number | PSA60-301 |
Description | AC/DC CONVERTER 5V 12V -12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 2 A |
Mfr | Current - Output 3 300 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 2.2 kV |
Type Open Frame | Efficiency 70% |
Number of Outputs 3 | Operating Temperature 0°C ~ 50°C |
Voltage - Input 90 ~ 264 VAC | Features Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) |
Voltage - Output 3 -12V | Approval Agency CE, CSA, TUV, UR |
Current - Output 1 6 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECM100UT31 | XP Power | 0 | 1470-1227-ND | €148.61000 | Similar |
| SDS60UT05 | XP Power | 75 | 1470-2219-ND | €85.24000 | Similar |





