PSA120U-240L6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Phihong USA
In Stock: 207
Unit Price: €36.38000
Datasheet
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
PSA120U-240L6

PSA120U-240L6

DigiKey Part Number
993-1351-ND
Manufacturer
Manufacturer Product Number
PSA120U-240L6
Description
AC/DC DESKTOP ADAPTER 24V 120W
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Phihong USA
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.98" L x 2.87" W x 1.46" H (152.0mm x 73.0mm x 37.0mm)
Voltage - Output
24V
Approval Agency
CE, cULus, GS
Current - Output (Max)
5A
Weight
1.8 lbs (816.5 g)
Power (Watts)
120 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA120U-240B-RPhihong USA207993-AA120U-240B-R-ND€36.38000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes