Similar



POE29W-560 | |
|---|---|
DigiKey Part Number | 993-1372-ND |
Manufacturer | |
Manufacturer Product Number | POE29W-560 |
Description | POE INJECTOR DESKTOP 56V |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer Phihong USA | Features OCP, OVP, SCP |
Packaging Bulk | Operating Temperature -20°C ~ 50°C |
Part Status Obsolete | Efficiency Level VI |
Type Passive Injector | Mounting Type Desktop |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.51" L x 2.55" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) |
Number of Ports 1 | Approval Agency CE, cULus |
Voltage - Output 56V | Input Connector IEC 320-C8 |
Current - Output 540 mA | Output Connector RJ45 (Data), Wire Leads (Power) |
Power (Watts) - Per Port 30W | Base Product Number |
Compliance IEEE802.3af |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| POEA30U-560E-R | Phihong USA | 35 | 993-POEA30U-560E-R-ND | €23.30000 | Similar |


