5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ15E-050A-H

DigiKey Part Number
993-AQ15E-050A-H-ND
Manufacturer
Manufacturer Product Number
AQ15E-050A-H
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Manufacturer
Phihong USA
No Load Power Consumption
75mW
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
USB C Receptacle
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
2.28" L x 1.57" W x 0.92" H (58.0mm x 40.0mm x 23.3mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, FCC
Voltage - Output
5V
Standard Number
60950-1
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.