
MSH225S-CDC | |
|---|---|
DigiKey Part Number | 2331-MSH225S-CDC-ND |
Manufacturer | |
Manufacturer Product Number | MSH225S-CDC |
Description | 10-LANE FULL-DUPLEX RETIMER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 256-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MoSys, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Retimer | |
Interface | IEEE 802.3 | |
Voltage - Supply | - | |
Package / Case | 256-BGA, FCBGA | |
Supplier Device Package | 256-FCBGA (17x17) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €118.88200 | €1,188.82 |
| Unit Price without VAT: | €118.88200 |
|---|---|
| Unit Price with VAT: | €142.65840 |

