
UGB-18GM50-255-2E3-M1 | |
|---|---|
DigiKey Part Number | 2046-UGB-18GM50-255-2E3-M1-ND |
Manufacturer | |
Manufacturer Product Number | UGB-18GM50-255-2E3-M1 |
Description | ULTRASONIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 0.787" ~ 2.362" (20mm ~ 60mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass, Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 0.787" ~ 2.362" (20mm ~ 60mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,048.72000 | €1,048.72 |
| Unit Price without VAT: | €1,048.72000 |
|---|---|
| Unit Price with VAT: | €1,258.46400 |

