
RLK39-8-800/31/40A/116 | |
|---|---|
DigiKey Part Number | 2046-RLK39-8-800/31/40A/116-ND |
Manufacturer | |
Manufacturer Product Number | RLK39-8-800/31/40A/116 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 31.496" (0mm ~ 800mm) Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Dark-ON/Light-ON |
Packaging Box | Light Source Infrared LED |
Part Status Active | Connection Method Terminal |
Sensing Method Diffuse | Ingress Protection IP54 |
Sensing Distance 0" ~ 31.496" (0mm ~ 800mm) | Adjustment Type Fixed |
Voltage - Supply 12V ~ 240V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €400.94000 | €400.94 |
| 10 | €359.14000 | €3,591.40 |
| Unit Price without VAT: | €400.94000 |
|---|---|
| Unit Price with VAT: | €481.12800 |

