
RL28-8-H-700-RT/47/105 | |
|---|---|
DigiKey Part Number | 2046-RL28-8-H-700-RT/47/105-ND |
Manufacturer | |
Manufacturer Product Number | RL28-8-H-700-RT/47/105 |
Description | PHOTO SEN 20-700MM BACK SUPPRESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.787" ~ 27.559" (20mm ~ 700mm) PNP - Open Collector, Light-ON\Dark-ON |
Datasheet | Datasheet |
Category | Output Configuration PNP - Open Collector, Light-ON\Dark-ON |
Manufacturer Pepperl+Fuchs, Inc. | Light Source Red LED |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Diffuse | Adjustment Type Adjustable |
Sensing Distance 0.787" ~ 27.559" (20mm ~ 700mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 2ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €335.06000 | €335.06 |
| 5 | €315.34000 | €1,576.70 |
| 10 | €307.98300 | €3,079.83 |
| 25 | €301.46360 | €7,536.59 |
| Unit Price without VAT: | €335.06000 |
|---|---|
| Unit Price with VAT: | €402.07200 |

