
OCT300-M1K-N2 | |
|---|---|
DigiKey Part Number | 2046-OCT300-M1K-N2-ND |
Manufacturer | |
Manufacturer Product Number | OCT300-M1K-N2 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0" ~ 11.811" (0mm ~ 300mm) NAMUR - Dark-ON/Light-ON - NC/NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0" ~ 11.811" (0mm ~ 300mm) | |
Voltage - Supply | 6V ~ 20V | |
Response Time | 5ms | |
Output Configuration | NAMUR - Dark-ON/Light-ON - NC/NO | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M16 | |
Ingress Protection | IP20 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €344.49000 | €344.49 |
| 10 | €307.20400 | €3,072.04 |
| Unit Price without VAT: | €344.49000 |
|---|---|
| Unit Price with VAT: | €413.38800 |

