
OBE2000-R3-S-0.2M-V3-P | |
|---|---|
DigiKey Part Number | 2046-OBE2000-R3-S-0.2M-V3-P-ND |
Manufacturer | |
Manufacturer Product Number | OBE2000-R3-S-0.2M-V3-P |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 78.740" (0m ~ 2m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 600µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration PNP - Dark-ON |
Packaging Box | Light Source Red (630nm) |
Part Status Active | Connection Method Connector |
Sensing Method Through-Beam | Ingress Protection IP67 |
Sensing Distance 0" ~ 78.740" (0m ~ 2m) | Adjustment Type Fixed |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.62000 | €67.62 |
| 10 | €56.89400 | €568.94 |
| 100 | €50.73010 | €5,073.01 |
| Unit Price without VAT: | €67.62000 |
|---|---|
| Unit Price with VAT: | €81.14400 |

