
NJ0.8-5GM-N | |
|---|---|
DigiKey Part Number | 2046-NJ0.8-5GM-N-ND |
Manufacturer | |
Manufacturer Product Number | NJ0.8-5GM-N |
Description | INDUCTIVE SEN 0.8MM NAMUR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M5 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.031" (0.8mm) | Indicator No Indicator |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M5 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €118.38000 | €118.38 |
| 5 | €110.30600 | €551.53 |
| 10 | €107.29500 | €1,072.95 |
| 25 | €103.69040 | €2,592.26 |
| 50 | €101.22300 | €5,061.15 |
| Unit Price without VAT: | €118.38000 |
|---|---|
| Unit Price with VAT: | €142.05600 |

