
NCB15-30GM40-N0-V1 | |
|---|---|
DigiKey Part Number | 2046-NCB15-30GM40-N0-V1-ND |
Manufacturer | |
Manufacturer Product Number | NCB15-30GM40-N0-V1 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP66, IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 8.2V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP66, IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NAMUR-NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €146.56000 | €146.56 |
| Unit Price without VAT: | €146.56000 |
|---|---|
| Unit Price with VAT: | €175.87200 |

