
NBN40-U4L-UU | |
|---|---|
DigiKey Part Number | 2046-NBN40-U4L-UU-ND |
Manufacturer | |
Manufacturer Product Number | NBN40-U4L-UU |
Description | INDUCTIVE SEN 40MM NO/NC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN40-U4L-UU Models |
Category | Material - Body Polyamide (PA) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 253 VAC, 20 VDC ~ 300 VDC |
Packaging Box | Operating Temperature -25°C ~ 85°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 1.575" (40mm) | Package / Case Module |
Output Type SCR-NC/NO, 2-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €232.35000 | €232.35 |
| 5 | €217.92200 | €1,089.61 |
| 10 | €212.54400 | €2,125.44 |
| 25 | €206.10400 | €5,152.60 |
| Unit Price without VAT: | €232.35000 |
|---|---|
| Unit Price with VAT: | €278.82000 |

